
The STPS3045CR is a general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum repetitive reverse voltage of 45V. It has a maximum forward current of 30A and a maximum surge current of 220A. The diode is packaged in an I2PAK-3 package and is RoHS compliant. It can withstand a maximum reverse voltage of 45V and has a maximum reverse current of 200uA. The STPS3045CR is suitable for use in a variety of applications where a general purpose rectifier diode is required.
Sign in to ask questions about the Stmicroelectronics STPS3045CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS3045CR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3045CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
