
The STPS3045CW is a 45V general purpose rectifier diode with a maximum forward surge current of 220A and a maximum reverse voltage of 45V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-247 case and is available in a rail/Tube packaging with 30 units per package. It is RoHS compliant and lead free.
Sign in to ask questions about the Stmicroelectronics STPS3045CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS3045CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3045CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
