
The STPS3045DJF-TR is an 8-pin power flat Schottky diode with a peak reverse repetitive voltage of 45V and a maximum continuous forward current of 30A. It features a non-lead-frame SMT package and is suitable for surface mount applications. The diode has a peak non-repetitive surge current of 380A and a peak forward voltage of 0.64V. It operates over a temperature range of -65°C to 150°C.
Stmicroelectronics STPS3045DJF-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package/Case | Power Flat |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 380A |
| Peak Forward Voltage | 0.64V |
| Peak Reverse Current | 300uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS3045DJF-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.