
Schottky Diodes & Rectifiers Power Schottky Rec 30A IF 45Vrrm 0.51VF
Sign in to ask questions about the Stmicroelectronics STPS3045FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS3045FP technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-2 |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3045FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.