The STPS30H100CTN is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5uA. The device is packaged in a TO-220-3 package and is mounted through a hole. It is compliant with RoHS regulations and is available in rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics STPS30H100CTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30H100CTN technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30H100CTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.