
Dual Power Schottky Rectifier, 100V Vrrm, 30A Forward Current. Features 15A Average Rectified Current and 250A Max Surge Current. Operates from -65°C to 175°C with a low 5uA Max Reverse Leakage Current. Packaged in TO-247 with through-hole mounting, this RoHS compliant component offers lead-free construction.
Sign in to ask questions about the Stmicroelectronics STPS30H100CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30H100CW technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 250A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30H100CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
