
The STPS30H60CFP is a TO-220-3 packaged general purpose rectifier from Stmicroelectronics. It can handle an average rectified current of 15A and a forward current of 30A. The device operates within a temperature range of -65°C to 175°C and is RoHS compliant. The STPS30H60CFP is available in a package quantity of 50 and comes in a rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics STPS30H60CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30H60CFP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 60uA |
| Max Reverse Leakage Current | 60uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 230A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30H60CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
