Automotive 60 V, 30 A Power Schottky Rectifier
Sign in to ask questions about the Stmicroelectronics STPS30H60CGY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30H60CGY-TR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 230A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30H60CGY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.