
The STPS30H60CR is a general purpose rectifier diode with a maximum reverse voltage of 60V and average rectified current of 15A. It can handle a maximum surge current of 230A. The diode is packaged in a plastic I2PAK-3 package and is available in quantities of 50. The package is RoHS compliant and suitable for through hole mounting. The operating temperature range is not specified.
Sign in to ask questions about the Stmicroelectronics STPS30H60CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30H60CR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Max Reverse Leakage Current | 60uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 230A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30H60CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
