
Dual low drop power Schottky rectifier, 30V repetitive reverse voltage, 30A forward current, and 15A average rectified current. Features a 220A maximum surge current capability and operates across a wide temperature range from -65°C to 150°C. Surface mount D2PAK package, RoHS compliant, and lead-free.
Stmicroelectronics STPS30L30CG-TR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 220A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L30CG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
