
The STPS30L30DJF-TR is a surface mount general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 750uA. The device is RoHS compliant and packaged in a tape and reel format. It is a 5-pin package type R-PDSO-N5 with a height of 0.95mm and a length of 6.15mm.
Sign in to ask questions about the Stmicroelectronics STPS30L30DJF-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30L30DJF-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SMD/SMT |
| Forward Current | 30A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 750uA |
| Max Reverse Leakage Current | 750uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L30DJF-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.