
The STPS30L40CT is a 30A 40V general purpose rectifier diode available in a TO-220AB package with through hole mounting. It has a maximum reverse leakage current of 360uA and a maximum surge current of 220A. The diode is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS compliant applications. The STPS30L40CT is rated for operation over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Stmicroelectronics STPS30L40CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30L40CT technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 360uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L40CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
