
The STPS30L45CR is a 45V general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum average rectified current of 15A and a maximum forward current of 30A. The diode is packaged in a TO-262-3 case and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a maximum reverse voltage of 45V.
Sign in to ask questions about the Stmicroelectronics STPS30L45CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30L45CR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 400uA |
| Max Reverse Leakage Current | 400uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L45CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
