
The STPS30L60CFP is a 60V general purpose rectifier with a maximum average rectified current of 15A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The device has a maximum reverse leakage current of 480uA and a maximum surge current of 230A. The STPS30L60CFP is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics STPS30L60CFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30L60CFP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Max Reverse Leakage Current | 480uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 230A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L60CFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
