
The STPS30L60CG is a 60V general purpose rectifier with a maximum forward current of 30A. It is packaged in a RoHS compliant D2PAK-3 package and is suitable for surface mount applications. The device can operate over a temperature range of -65°C to 150°C. It is compliant with RoHS regulations and is available in quantities of 50 per rail/tube packaging.
Stmicroelectronics STPS30L60CG technical specifications.
| Package/Case | D2PAK |
| Forward Current | 30A |
| Height | 4.6mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 480uA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 230A |
| RoHS Compliant | Yes |
| Series | STPS30L60C |
| Width | 9.35mm |
| RoHS | Compliant |
No datasheet is available for this part.