
The STPS30L60CG-TR is a 60V 30A rectifier in a D2PAK package, suitable for surface mount applications. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The device has a maximum reverse voltage of 60V and a maximum reverse current of 480uA. It can handle a maximum surge current of 230A and a peak non-repetitive surge current of 230A.
Sign in to ask questions about the Stmicroelectronics STPS30L60CG-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30L60CG-TR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 480uA |
| Max Reverse Leakage Current | 480uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 230A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L60CG-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
