
The STPS30L60CR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 60V. It can handle a maximum forward current of 30A and a maximum surge current of 230A. The diode is packaged in a TO-262-3 case and is mounted through a hole. It is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics STPS30L60CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30L60CR technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 480uA |
| Max Reverse Leakage Current | 480uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 230A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30L60CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
