Diode Schottky 100V 30A 3-Pin TO-220AB Tube
Stmicroelectronics STPS30M100STN technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.