
The STPS30M120SR is a general purpose rectifier diode with a maximum average rectified current of 30A and a maximum reverse voltage of 120V. It is packaged in a TO-262-3 case and is designed for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Stmicroelectronics STPS30M120SR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-262-3 |
| Forward Current | 30A |
| Height | 10.75mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 260A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 345uA |
| Max Reverse Leakage Current | 65mA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 260A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 260A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.