
The STPS30M60DJF-TR is a surface mount rectifier diode with a maximum average rectified current of 30A and a maximum reverse voltage of 60V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a tape and reel format and is RoHS compliant. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Stmicroelectronics STPS30M60DJF-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS30M60DJF-TR technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SMD/SMT |
| Forward Current | 30A |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 90uA |
| Max Reverse Leakage Current | 165uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 450A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS30M60DJF-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.