
Automotive-grade Schottky rectifier diode with a 40V repetitive reverse voltage and 3A average rectified current. Features a 3A forward current, 75A peak non-repetitive surge current, and 10A RMS current. Encased in a compact SMB (DO-214AA) surface-mount package, measuring 4.6mm x 3.95mm x 2.45mm. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 20uA. This RoHS and lead-free component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS340U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS340U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Stmicroelectronics STPS340U
Application note for the NXP TEA152x STARplug, detailing design procedures for efficient isolated flyback and non-isolated buck converters for low-power and standby supplies.
