Schottky Diodes & Rectifiers 3.0 Amp 60 Volt
Stmicroelectronics STPS360B-TR technical specifications.
| Package/Case | DPAK |
| Max Reverse Leakage Current | 30uA |
| Max Surge Current | 50A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.