
Schottky rectifier diode, 100V peak reverse voltage, 3A continuous forward current. Features 75A peak non-repetitive surge current and 0.92V peak forward voltage at 6A. Packaged in a 2-pin SMB Flat (DO-221AA) surface mount configuration, with dimensions of 4.6mm length, 3.95mm width, and 1.1mm height. Operates from -65°C to 175°C.
Sign in to ask questions about the Stmicroelectronics STPS3H100UF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS3H100UF technical specifications.
| Package/Case | SMB Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 3.95(Max) |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | DO-221AA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 75A |
| Peak Forward Voltage | 0.92@6AV |
| Peak Reverse Current | 1uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS3H100UF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.