
Surface mount low drop power Schottky rectifier with a 3A average rectified current rating. Features a 25V maximum repetitive reverse voltage and a 75A maximum surge current. Operates across a wide temperature range from -65°C to 150°C. Packaged in SMC, this lead-free and RoHS compliant component is ideal for general-purpose rectification applications.
Sign in to ask questions about the Stmicroelectronics STPS3L25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS3L25S technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 90uA |
| Max Reverse Leakage Current | 90uA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3L25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
