
The STPS3L60UF is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 60V and a maximum reverse current of 150uA. The diode is lead free and RoHS compliant, packaged in a 2-pin SMBFLAT package suitable for surface mount applications.
Stmicroelectronics STPS3L60UF technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS3L60UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.