
The STPS40120CR is a general purpose rectifier diode with a maximum reverse voltage of 120V and average rectified current of 20A. It is packaged in a TO-262-3 case and is suitable for through hole mounting. The diode has a maximum reverse leakage current of 25uA and a maximum surge current of 200A. The STPS40120CR is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics STPS40120CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40120CR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40120CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.