The STPS40120CTN is a single silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a TO-220AB package with three terminals and a pin count of three. The diode element is made of silicon and is a type of rectifier diode. It has a maximum reverse voltage of 120 volts and is suitable for general purpose rectification applications.
Sign in to ask questions about the Stmicroelectronics STPS40120CTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40120CTN technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS40120CTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.