
Dual high voltage power Schottky rectifier featuring a 150V repetitive reverse voltage rating and 40A forward current. This component offers a 20A average rectified current and a maximum operating temperature of 175°C. Designed for through-hole mounting in a TO-220AB package, it boasts a 250A peak non-repetitive surge current capability. The rectifier is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS40150CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40150CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 8uA |
| Max Reverse Leakage Current | 8uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40150CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
