
The STPS40150CW is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 150V and a maximum reverse current of 8uA. The device is RoHS compliant and has a lead-free package. It is available in a TO-247 package with a 3-pin configuration.
Sign in to ask questions about the Stmicroelectronics STPS40150CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40150CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Current Rating | 40A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 8uA |
| Max Reverse Leakage Current | 8uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 250A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40150CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
