High Voltage Power Schottky Rectifier
Stmicroelectronics STPS40170CG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Current Rating | 40A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | STPS40170C |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
No datasheet is available for this part.