Automotive 170 V, 40 A dual Power Schottky Rectifier
Stmicroelectronics STPS40170CGY-TR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 170V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30mA |
| Max Reverse Voltage (DC) | 170V |
| Max Surge Current | 250A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 250A |
| RoHS | Compliant |
No datasheet is available for this part.