Power Schottky Rectifier
Sign in to ask questions about the Stmicroelectronics STPS4045CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS4045CP technical specifications.
| Average Rectified Current | 20A |
| Package/Case | SOT-93 |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 220A |
| Mount | Through Hole, Radial |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS4045CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
