Automotive 45 V, 40 A dual Power Schottky Rectifier
Sign in to ask questions about the Stmicroelectronics STPS4045CWY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS4045CWY technical specifications.
| Package/Case | TO-247 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS4045CWY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.