Dual TO-247 power Schottky rectifier featuring a 100V repetitive reverse voltage and 40A forward current. This through-hole component offers a 20A average rectified current and a maximum surge current of 300A. Operating across a wide temperature range from -65°C to 175°C, it boasts a low reverse leakage current of 10uA. The device is RoHS compliant and lead-free, packaged in a TO-247 case.
Sign in to ask questions about the Stmicroelectronics STPS40H100CW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40H100CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247 |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40H100CW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
