The STPS40L15CT is a 40A general purpose rectifier from Stmicroelectronics. It features a TO-220AB package and is designed for through hole mounting. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a maximum reverse voltage of 15V, with a maximum reverse current of 6mA.
Stmicroelectronics STPS40L15CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 310A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 310A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.