The STPS40L45CW is a 40A 45V general purpose rectifier diode packaged in a TO-247-3 leaded package. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode has a maximum reverse voltage of 45V and a maximum reverse current of 600uA. It is compliant with RoHS regulations and is available in a package quantity of 30 per rail/tube packaging.
Stmicroelectronics STPS40L45CW technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247-3 |
| Current Rating | 40A |
| Forward Current | 40A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 230A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 230A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STPS40L45C |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.