
The STPS40M100CR is a general purpose rectifier diode with a maximum operating temperature of 150°C. It can handle a maximum forward surge current of 530A and a maximum reverse voltage of 100V. The diode is packaged in a TO-262-3 case and is mounted through a hole. It is compliant with RoHS regulations but not Reach SVHC compliant. The STPS40M100CR is suitable for use in high-temperature applications.
Sign in to ask questions about the Stmicroelectronics STPS40M100CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40M100CR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 530A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40M100CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
