
STMICROELECTRONICS STPS40M100CTN Small Signal Schottky Diode, Dual Common Cathode, 100 V, 40 A, 780 mV, 530 A, 150 C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STPS40M100CTN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40M100CTN technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 530A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40M100CTN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
