
The STPS40M120CR is a general purpose rectifier diode with a maximum forward current of 40A and a maximum reverse voltage of 120V. It is packaged in a TO-262-3 package and has a maximum operating temperature range of -65°C to 150°C. The diode has a maximum reverse leakage current of 70mA and a maximum surge current of 220A. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics STPS40M120CR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Forward Current | 40A |
| Height | 10.75mm |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 370uA |
| Max Reverse Leakage Current | 70mA |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.