The STPS40M60CT is a general purpose rectifier diode with a maximum forward current of 40A and a maximum reverse voltage of 60V. It is packaged in a TO-220AB package and is designed for through hole mounting. The diode has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 23kW. The STPS40M60CT is RoHS compliant and is available in a rail/tube packaging with 50 units per package.
Stmicroelectronics STPS40M60CT technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 40A |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Forward Surge Current (Ifsm) | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 23kW |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 110uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STPS40M60C |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.