The STPS40SM100CG is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 100V. It can handle a maximum forward current of 40A and a maximum surge current of 530A. The device is packaged in a D2PAK-3 package and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and efficient rectifier diode is required.
Stmicroelectronics STPS40SM100CG technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 45uA |
| Max Reverse Leakage Current | 45uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 530A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 530A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.