The STPS40SM60CR is a 60V general purpose rectifier diode with a maximum forward current of 40A and a maximum operating temperature of 150°C. It is packaged in a TO-262-3 through hole package and is compliant with RoHS regulations. The diode has a maximum reverse voltage of 60V and a maximum reverse current of 90uA. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the Stmicroelectronics STPS40SM60CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS40SM60CR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 90uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS40SM60CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.