
Automotive 100 V, 40 A dual Power Schottky Rectifier
Sign in to ask questions about the Stmicroelectronics STPS41H100CGY-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS41H100CGY-TR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS41H100CGY-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
