Low Drop Power Schottky Rectifier
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STPS41L60CR technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Max Reverse Leakage Current | 600uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 220A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.