
Schottky diode, single dual anode configuration, offers a 45V peak reverse repetitive voltage and 50A maximum continuous forward current. This surface-mount component features a D2PAK (TO-263) package with a double decade watt package description, gull-wing leads, and a tab for enhanced thermal performance. It operates across a wide temperature range from -65°C to 175°C, with a peak forward voltage of 0.61V and a peak non-repetitive surge current of 600A.
Stmicroelectronics STPS5045SG-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 9.35(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.83(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single Dual Anode |
| Peak Reverse Repetitive Voltage | 45V |
| Maximum Continuous Forward Current | 50A |
| Peak Non-Repetitive Surge Current | 600A |
| Peak Forward Voltage | 0.61V |
| Peak Reverse Current | 360uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | 175°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STPS5045SG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.