
Automotive 100V, 5A SOD128Flat Power Schottky Rectifier. Features a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. This dual-terminal, single-element silicon rectifier diode offers a repetitive peak reverse voltage of 100V.
Sign in to ask questions about the Stmicroelectronics STPS5H100AFY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS5H100AFY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STPS5H100AFY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.