
100V, 5A Power Schottky Rectifier for general-purpose rectification. Features a 5A average rectified current and 5A forward current. Operates with a maximum repetitive reverse voltage of 100V and a maximum reverse leakage current of 3.5µA. Housed in a DPAK surface mount package with dimensions of 6.6mm (L) x 6.2mm (W) x 2.4mm (H). Offers a maximum operating temperature of 175°C and a peak non-repetitive surge current of 75A. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS5H100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS5H100B technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS5H100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.