Surface mount power Schottky rectifier with 5A average rectified current and 100V repetitive reverse voltage. Features a 5A forward current, 75A surge current capability, and operates from -65°C to 175°C. Packaged in DPAK with dimensions of 6.6mm length, 6.2mm width, and 2.4mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS5H100B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS5H100B-TR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS5H100B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
