
100V , 5 A Power Schottky Rectifier
Stmicroelectronics STPS5H100H technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-251-3 |
| Forward Current | 5A |
| Height | 7.2mm |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3.5uA |
| Max Reverse Leakage Current | 3.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |
No datasheet is available for this part.