
Surface mount general purpose rectifier featuring 5A average rectified current and 25V repetitive reverse voltage. This low drop power Schottky rectifier offers a 5A forward current rating and a 75A peak non-repetitive surge current capability. Housed in a DPAK package with dimensions of 6.6mm length, 6.2mm width, and 2.4mm height, it operates across a temperature range of -65°C to 150°C. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics STPS5L25B-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STPS5L25B-TR technical specifications.
| Average Rectified Current | 5A |
| Package/Case | DPAK |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 350uA |
| Max Reverse Leakage Current | 350uA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 75A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STPS5L25B-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
